SMR1D8K5600TCR2ASB
Vishay Intertechnologies
Description: Fixed Resistor, Metal Foil, 0.25W, 8560ohm, 73V, 0.05% +/-Tol, -2,2ppm/Cel, 2412,

Overview of SMR1D8K5600TCR2ASB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for SMR1D8K5600TCR2ASB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMR1D8K5600TCR2ASB by Vishay Intertechnologies

SMR1D8K5600TCR2ASB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Molded
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.49 mm
Package Length
5.99 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-PRF-55182
Resistance
8560 Ω
Resistor Type
FIXED RESISTOR
Series
SMR1D
Size Code
2412
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Tolerance
0.05%
Working Voltage
73 V
Want to compare parts?
  1. SMR1D8K5600TCR2ASB
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.25W, 8560ohm, 73V, 0.05% +/-Tol, -2,2ppm/Cel, 2412,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMR1D8K5600TCR2ASB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMR1D8K5600TCR2ASB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMR1D8K5600TCR2ASB would you like to use for your alert(s)?
  • Please alert me when SMR1D8K5600TCR2ASB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMR1D8K5600TCR2ASB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMR1D8K5600TCR2ASB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMR1D8K5600TCR2ASB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMR1D8K5600TCR2ASB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMR1D8K5600TCR2ASB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: