Part Details for SMR1D665R00TCR2TSB by Vishay Precision Group Inc
Overview of SMR1D665R00TCR2TSB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR1D665R00TCR2TSB
SMR1D665R00TCR2TSB CAD Models
SMR1D665R00TCR2TSB Part Data Attributes
|
SMR1D665R00TCR2TSB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SMR1D665R00TCR2TSB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.125W, 665ohm, 73V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2412, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON INDUCTIVE, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 73 V |
Alternate Parts for SMR1D665R00TCR2TSB
This table gives cross-reference parts and alternative options found for SMR1D665R00TCR2TSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR1D665R00TCR2TSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR1D665R00TCR2TBT | RESISTOR, METAL FOIL, 0.125 W, 0.01 %, 2 ppm, 665 ohm, SURFACE MOUNT, CHIP | Vishay Foil Resistors | SMR1D665R00TCR2TSB vs SMR1D665R00TCR2TBT |
SMR1D665R00TCR2TSB | RESISTOR, METAL FOIL, 0.125 W, 0.01 %, 2 ppm, 665 ohm, SURFACE MOUNT, CHIP, LEAD FREE | Vishay Foil Resistors | SMR1D665R00TCR2TSB vs SMR1D665R00TCR2TSB |