Part Details for SMR1D4K2700TCR2ABT by Vishay Foil Resistors
Overview of SMR1D4K2700TCR2ABT by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR1D4K2700TCR2ABT
SMR1D4K2700TCR2ABT CAD Models
SMR1D4K2700TCR2ABT Part Data Attributes
|
SMR1D4K2700TCR2ABT
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
SMR1D4K2700TCR2ABT
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.125 W, 0.05 %, 2 ppm, 4270 ohm, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON INDUCTIVE, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 73 V |
Alternate Parts for SMR1D4K2700TCR2ABT
This table gives cross-reference parts and alternative options found for SMR1D4K2700TCR2ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR1D4K2700TCR2ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR1D4K2700TCR2AST | RESISTOR, METAL FOIL, 0.125 W, 0.05 %, 2 ppm, 4270 ohm, SURFACE MOUNT, CHIP, LEAD FREE | Vishay Foil Resistors | SMR1D4K2700TCR2ABT vs SMR1D4K2700TCR2AST |
SMR1D4K2700TCR2AST | Fixed Resistor, Metal Foil, 0.125W, 4270ohm, 73V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2412, CHIP, LEAD FREE | Vishay Precision Group Inc | SMR1D4K2700TCR2ABT vs SMR1D4K2700TCR2AST |