Part Details for SMR1D25R200TCR2CBB by Vishay Intertechnologies
Overview of SMR1D25R200TCR2CBB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SMR1D25R200TCR2CBB
SMR1D25R200TCR2CBB CAD Models
SMR1D25R200TCR2CBB Part Data Attributes
|
SMR1D25R200TCR2CBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMR1D25R200TCR2CBB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.25W, 25.2ohm, 73V, 0.25% +/-Tol, -2,2ppm/Cel, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 25.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMR1D | |
Size Code | 2412 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 73 V |