Part Details for SMR1D22R600TCR2CBT by Vishay Precision Group Inc
Overview of SMR1D22R600TCR2CBT by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR1D22R600TCR2CBT
SMR1D22R600TCR2CBT CAD Models
SMR1D22R600TCR2CBT Part Data Attributes
|
SMR1D22R600TCR2CBT
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SMR1D22R600TCR2CBT
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.25W, 22.6ohm, 73V, 0.25% +/-Tol, -2,2ppm/Cel, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 73 V |
Alternate Parts for SMR1D22R600TCR2CBT
This table gives cross-reference parts and alternative options found for SMR1D22R600TCR2CBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR1D22R600TCR2CBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y112122R6000C0L | Fixed Resistor, Metal Foil, 0.25W, 22.6ohm, 73V, 0.25% +/-Tol, -2,2ppm/Cel, 2412, | Vishay Precision Group Inc | SMR1D22R600TCR2CBT vs Y112122R6000C0L |