SMR1D140R00TCR2QST
Description: RESISTOR, METAL FOIL, 0.125 W, 0.02 %, 2 ppm, 140 ohm, SURFACE MOUNT, CHIP, LEAD FREE

Overview of SMR1D140R00TCR2QST by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for SMR1D140R00TCR2QST by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMR1D140R00TCR2QST by Vishay Foil Resistors

SMR1D140R00TCR2QST
Vishay Foil Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
SMT, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
NON INDUCTIVE, ULTRA HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.49 mm
Package Length
5.99 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Size Code
2412
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
73 V
Want to compare parts?
  1. SMR1D140R00TCR2QST
    Vishay Foil Resistors
    RESISTOR, METAL FOIL, 0.125 W, 0.02 %, 2 ppm, 140 ohm, SURFACE MOUNT, CHIP, LEAD FREE
    VS

Alternate Parts for SMR1D140R00TCR2QST

This table gives cross-reference parts and alternative options found for SMR1D140R00TCR2QST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR1D140R00TCR2QST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMR1D140R00TCR2QST Fixed Resistor, Metal Foil, 0.125W, 140ohm, 73V, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 2412, CHIP, LEAD FREE Vishay Precision Group Inc SMR1D140R00TCR2QST vs SMR1D140R00TCR2QST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMR1D140R00TCR2QST by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMR1D140R00TCR2QST by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of SMR1D140R00TCR2QST would you like to use for your alert(s)?
  • Please alert me when SMR1D140R00TCR2QST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMR1D140R00TCR2QST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMR1D140R00TCR2QST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMR1D140R00TCR2QST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMR1D140R00TCR2QST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMR1D140R00TCR2QST by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: