Part Details for SMR13016 by knitter-switch
Overview of SMR13016 by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR13016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30604868
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 260 |
|
$3.5875 / $6.2750 | Buy Now |
DISTI #
C1S413000009153
|
Chip1Stop | Rotary Switch RoHS: Compliant Container: Bulk | 260 |
|
$2.8700 / $5.0200 | Buy Now |
Part Details for SMR13016
SMR13016 CAD Models
SMR13016 Part Data Attributes
|
SMR13016
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SMR13016
knitter-switch
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |