Part Details for SMR10184H63A01L20 by KEMET Corporation
Overview of SMR10184H63A01L20 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR10184H63A01L20
SMR10184H63A01L20 CAD Models
SMR10184H63A01L20 Part Data Attributes
|
SMR10184H63A01L20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR10184H63A01L20
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for SMR10184H63A01L20
This table gives cross-reference parts and alternative options found for SMR10184H63A01L20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR10184H63A01L20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5184H63J03LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR5184H63J03LR18 |
SMR7.5184H63K01LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR7.5184H63K01LR18 |
SMR5184H63J03L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR5184H63J03L17 |
SMR10184H63A01LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR10184H63A01LR18 |
SMR10184H63A01XA16 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR10184H63A01XA16 |
F211AG184R063XLTF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SMR10184H63A01L20 vs F211AG184R063XLTF1 |
SMR7.5184H63K01L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR7.5184H63K01L20 |
SMR10184H63A01L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR10184H63A01L17 |
SMR5184H63J03L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR5184H63J03L20 |
SMR7.5184H63K01L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR10184H63A01L20 vs SMR7.5184H63K01L17 |