Part Details for SMR-T-7/8-A by RLC Electronics Inc
Overview of SMR-T-7/8-A by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR-T-7/8-A
SMR-T-7/8-A CAD Models
SMR-T-7/8-A Part Data Attributes:
|
SMR-T-7/8-A
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SMR-T-7/8-A
RLC Electronics Inc
RF Coaxial Relay, SPDT, Failsafe, 1500MHz, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 153.42 mm | |
Body Height | 152.4 mm | |
Body Length or Diameter | 153.42 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.14 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 153.42mm X 153.42mm X 152.4mm | |
Relay Action | FAILSAFE | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 500 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.35 |