-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMR-09V-N(P)-ND
|
DigiKey | CONN RCPT HSG 9POS 2.50MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1984 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1337 | Buy Now |
|
Quest Components | 1931 |
|
$0.3040 / $0.7600 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2.5mm 1x9P 9 1 P=2.5mm Rectangular Connectors Housings ROHS | 1047 |
|
$0.0882 / $0.1569 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2414 |
|
$0.1520 / $0.6920 | Buy Now |
|
LCSC | 2.5mm 1x9P 9 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1047 |
|
$0.0900 / $0.1601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR-09V-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-09V-N
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |