-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3247-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0963 / $0.2300 | Buy Now |
|
Future Electronics | 4 Position 2.5 mm Spacing Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 500Bag |
|
$0.0886 / $0.1050 | Buy Now |
DISTI #
JSTSMR-04V-B
|
Heilind Electronics | RECEPTACLE HOUSING(FOR PIN CON TACT) BLACK | Americas - 1887 in Stock1500 On Order |
|
$0.0903 / $0.1156 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,PIN,0.098 PITCH,POLARIZED LCK,BLACK | 400 |
|
$0.1869 / $0.6230 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,PIN,0.098 PITCH,POLARIZED LCK,BLACK | 2379 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,PIN,0.098 PITCH,POLARIZED LCK,BLACK | 181 |
|
$0.8000 / $1.6000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,RECEPT,4 CONTACTS,PIN,0.098 PITCH,POLARIZED LCK,BLACK | 32 |
|
$3.3200 / $4.9800 | Buy Now |
DISTI #
SMR-04V-B
|
TME | Plug, wire-wire, male, SM, 2.5mm, PIN: 4, w/o contacts, for cable Min Qty: 1 | 795 |
|
$0.1870 / $0.7670 | Buy Now |
DISTI #
JSTSMR-04V-B
|
Interstate Connecting Components | RECEPTACLE HOUSING(FOR PIN CON TACT) BLACK | 377300 On Order |
|
$0.0903 / $0.1156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR-04V-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-04V-B
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |