Part Details for SMR-02V-N by JST Manufacturing
Overview of SMR-02V-N by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR-02V-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C4944
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 2.5Mm, Product Range:Sm Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:-, Connector Mounting:Free Hanging, Connector Type:Plug & Socket Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMR-02V-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 609502 |
|
$0.0480 | Buy Now |
DISTI #
455-3246-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7063 In Stock |
|
$0.0428 / $0.1200 | Buy Now |
DISTI #
51015023
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Bag Min Qty: 409 Package Multiple: 1 | Americas - 215174 |
|
$0.0560 / $0.0765 | Buy Now |
DISTI #
68393640
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Bag Min Qty: 180 Package Multiple: 1 Date Code: 2301 | Americas - 1192 |
|
$0.4078 / $0.4556 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 335 |
|
$0.8775 / $2.3400 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 268 |
|
$1.0920 / $3.1200 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, RECEPTACLE | 9750 |
|
$0.1530 / $0.5100 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1198 |
|
$0.1020 / $0.5940 | Buy Now |
DISTI #
3357727
|
element14 Asia-Pacific | HOUSING, RECEPTACLE, 2 WAY, CRIMP, PIN RoHS: Compliant Min Qty: 100 Container: Each | 755556 |
|
$0.0668 / $0.0809 | Buy Now |
DISTI #
3357727
|
Farnell | HOUSING, RECEPTACLE, 2 WAY, CRIMP, PIN RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 3 Days Container: Each | 606021 |
|
$0.0428 / $0.0794 | Buy Now |
Part Details for SMR-02V-N
SMR-02V-N CAD Models
SMR-02V-N Part Data Attributes:
|
SMR-02V-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-02V-N
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |