-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2926-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
186878 In Stock |
|
$0.0448 / $0.1300 | Buy Now |
|
Future Electronics | SM Series 2 Position 1 Row 2.5 mm Pitch Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.0389 / $0.0457 | Buy Now |
DISTI #
JSTSMR-02V-B
|
Heilind Electronics | CONNECTOR | Americas - 22597 in Stock |
|
$0.0396 / $0.0507 | Buy Now |
DISTI #
76476009
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 341 Package Multiple: 1 Date Code: 2301 | Americas - 9017 |
|
$0.2029 / $0.2304 | Buy Now |
DISTI #
50329873
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 387 Package Multiple: 1 | Americas - 5639 |
|
$0.0635 / $0.0808 | Buy Now |
DISTI #
73554083
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 51 Package Multiple: 1 Date Code: 2236 | Americas - 3876 |
|
$0.1015 | Buy Now |
DISTI #
77782694
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 253 Package Multiple: 1 | Americas - 2395 |
|
$0.2772 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, Polarized Lock | 343 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 2 Contacts, Pin, 0.098 Pitch, Polarized Lock | 7213 |
|
$0.1610 / $0.9200 | Buy Now |
DISTI #
SMR-02V-B
|
TME | Plug, wire-wire, male, SM, 2.5mm, PIN: 2, w/o contacts, for cable Min Qty: 1 | 2395 |
|
$0.1640 / $0.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR-02V-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-02V-B
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |