Datasheets
SMQW275RJT by: TE Connectivity

Fixed Resistor, Wire Wound, 2W, 75ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Part Details for SMQW275RJT by TE Connectivity

Overview of SMQW275RJT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMQW275RJT

Part # Distributor Description Stock Price Buy
DISTI # 78AK1464
Newark Resistor, 75R, 5%, 2W, High Power, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW275RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4340
  • 20,000 $0.4180
  • 40,000 $0.3950
  • 100,000 $0.3640
$0.3640 / $0.4340 Buy Now
DISTI # 78AK1465
Newark Resistor, 75R, 5%, 2W, High Power, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW275RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4340
  • 20,000 $0.4180
  • 40,000 $0.3950
  • 100,000 $0.3640
$0.3640 / $0.4340 Buy Now
DISTI # 1712-SMQW275RJTCT-ND
DigiKey SMQW2W 75R 5% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1870
In Stock
  • 1 $0.7800
  • 10 $0.6140
  • 25 $0.5548
  • 50 $0.4994
  • 100 $0.4125
  • 250 $0.3884
  • 500 $0.3145
  • 1,000 $0.2543
  • 2,000 $0.2460
  • 5,000 $0.2405
  • 10,000 $0.2321
  • 25,000 $0.2289
$0.2289 / $0.7800 Buy Now
DISTI # 279-SMQW275RJT
Mouser Electronics Wirewound Resistors - SMD SMQW2W 75R 5% RoHS: Compliant 0
  • 1 $0.7400
  • 10 $0.6140
  • 100 $0.4120
  • 500 $0.2980
  • 1,000 $0.2410
  • 2,000 $0.2330
  • 5,000 $0.2280
  • 10,000 $0.2200
  • 25,000 $0.2170
$0.2170 / $0.7400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.2636
  • 3,000 $0.2485
  • 5,000 $0.2448
  • 8,000 $0.2383
  • 10,000 $0.2348
  • 25,000 $0.2207
  • 50,000 $0.2085
$0.2085 / $0.2636 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.2636
  • 3,000 $0.2485
  • 5,000 $0.2448
  • 8,000 $0.2383
  • 10,000 $0.2348
  • 25,000 $0.2207
  • 50,000 $0.2085
$0.2085 / $0.2636 Buy Now

Part Details for SMQW275RJT

SMQW275RJT CAD Models

SMQW275RJT Part Data Attributes

SMQW275RJT TE Connectivity
Buy Now Datasheet
Compare Parts:
SMQW275RJT TE Connectivity Fixed Resistor, Wire Wound, 2W, 75ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer TE Connectivity
Additional Feature FLAME PROOF
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Height 5 mm
Package Length 10.5 mm
Package Style SMT
Package Width 5.5 mm
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 20 °C
Reference Standard AEC-Q200
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Size Code 4122
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 200 ppm/°C
Terminal Shape J BEND
Tolerance 5%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMQW275RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMQW275RJT by TE Connectivity

Select Manufacturer
Which Manufacturer of SMQW275RJT would you like to use for your alert(s)?
  • Please alert me when SMQW275RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMQW275RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMQW275RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMQW275RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMQW275RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMQW275RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: