There are no models available for this part yet.
Overview of SMQT1553-6 by iNRCORE LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SMQT1553-6 by iNRCORE LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMQT1553-6-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 33 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$84.8097 | Buy Now | |
DISTI #
SMQT1553-6
|
Avnet Americas | - Rail/Tube (Alt: SMQT1553-6) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$62.6241 / $80.8359 | Buy Now | |
DISTI #
673-SMQT1553-6
|
Mouser Electronics | Pulse Transformers | 0 |
|
$87.8600 / $94.8800 | Order Now |
CAD Models for SMQT1553-6 by iNRCORE LLC
Part Data Attributes for SMQT1553-6 by iNRCORE LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INRCORE LLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-STD-1553
|
Application
|
GENERAL PURPOSE
|
Approvals
|
MIL-PRF-21038
|
Height
|
6.35 mm
|
Length
|
15.86 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
YES
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT; 1CT:0.707CT
|
Width
|
15.86 mm
|
Alternate Parts for SMQT1553-6
This table gives cross-reference parts and alternative options found for SMQT1553-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMQT1553-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMQ1553-6 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, CHIP | iNRCORE LLC | SMQT1553-6 vs SMQ1553-6 |