Datasheets
SMQF3360KJT by: TE Connectivity

Fixed Resistor, Metal Film, 3W, 360000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329

Part Details for SMQF3360KJT by TE Connectivity

Overview of SMQF3360KJT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMQF3360KJT

Part # Distributor Description Stock Price Buy
DISTI # 78AK1072
Newark Resistor, 360K, 5%, 3W, High Power, Resistance:360Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQF3360KJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8990
  • 10,000 $0.8670
  • 20,000 $0.8190
  • 50,000 $0.7550
$0.7550 / $0.8990 Buy Now
DISTI # 78AK1073
Newark Resistor, 360K, 5%, 3W, High Power, Resistance:360Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQF3360KJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8990
  • 10,000 $0.8670
  • 20,000 $0.8190
  • 50,000 $0.7550
$0.7550 / $0.8990 Buy Now
DISTI # 1712-SMQF3360KJTCT-ND
DigiKey SMQF3W 360K 5% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $1.3400
  • 10 $1.1280
  • 25 $1.0936
  • 50 $0.9976
  • 100 $0.8172
  • 250 $0.7290
  • 500 $0.6139
  • 1,000 $0.5103
  • 2,500 $0.4988
  • 5,000 $0.4892
  • 12,500 $0.4777
$0.4777 / $1.3400 Buy Now
DISTI # 279-SMQF3360KJT
Mouser Electronics Thin Film Resistors - SMD SMQF3W 360K 5% RoHS: Compliant 0
  • 1 $1.2800
  • 10 $0.9130
  • 25 $0.8450
  • 50 $0.6880
  • 100 $0.6050
  • 250 $0.5550
  • 500 $0.4670
  • 1,000 $0.4510
$0.4510 / $1.2800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.5638
  • 1,000 $0.5386
  • 2,500 $0.5083
  • 5,000 $0.4943
  • 7,500 $0.4811
  • 10,000 $0.4640
  • 15,000 $0.4570
  • 25,000 $0.4324
$0.4324 / $0.5638 Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.5638
  • 1,000 $0.5386
  • 2,500 $0.5083
  • 5,000 $0.4943
  • 7,500 $0.4811
  • 10,000 $0.4640
  • 15,000 $0.4570
  • 25,000 $0.4324
$0.4324 / $0.5638 Buy Now

Part Details for SMQF3360KJT

SMQF3360KJT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMQF3360KJT Part Data Attributes

SMQF3360KJT TE Connectivity
Buy Now Datasheet
Compare Parts:
SMQF3360KJT TE Connectivity Fixed Resistor, Metal Film, 3W, 360000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Additional Feature FLAME PROOF
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Height 6.8 mm
Package Length 13.5 mm
Package Style SMT
Package Width 7.3 mm
Packing Method TR, 13 INCH
Rated Power Dissipation (P) 3 W
Rated Temperature 20 °C
Reference Standard AEC-Q200
Resistance 360000 Ω
Resistor Type FIXED RESISTOR
Size Code 5329
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape J BEND
Tolerance 5%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMQF3360KJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMQF3360KJT by TE Connectivity

Select Manufacturer
Which Manufacturer of SMQF3360KJT would you like to use for your alert(s)?
  • Please alert me when SMQF3360KJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMQF3360KJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMQF3360KJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMQF3360KJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMQF3360KJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMQF3360KJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: