Datasheets
SMQ1553-8 by:

Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT,

Part Details for SMQ1553-8 by Pulse Electronics Corporation

Overview of SMQ1553-8 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for SMQ1553-8

SMQ1553-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMQ1553-8 Part Data Attributes

SMQ1553-8 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
SMQ1553-8 Pulse Electronics Corporation Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT,
Part Life Cycle Code Transferred
Ihs Manufacturer PULSE SPECIALTY COMPONENTS
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Height 6.35 mm
Length 15.86 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -55 °C
Surface Mount YES
Transformer Type PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1.25CT:1CT
Width 15.86 mm

Alternate Parts for SMQ1553-8

This table gives cross-reference parts and alternative options found for SMQ1553-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMQ1553-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMQ1553-8 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, CHIP iNRCORE LLC SMQ1553-8 vs SMQ1553-8
SMQ1553-8 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, PulseR Ruggedized Solutions SMQ1553-8 vs SMQ1553-8
M21038/27-13 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, Pulse Electronics Corporation SMQ1553-8 vs M21038/27-13
SMQT1553-8 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, CHIP iNRCORE LLC SMQ1553-8 vs SMQT1553-8
M21038/27-13 Datacom Transformer Pico Electronics Inc SMQ1553-8 vs M21038/27-13
Part Number Description Manufacturer Compare
M21038/27-13 Datacom Transformer Pico Electronics Inc SMQ1553-8 vs M21038/27-13
M21038/27-13C Pulse Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.66:1, Defense Logistics Agency SMQ1553-8 vs M21038/27-13C
SMQT1553-8 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, CHIP iNRCORE LLC SMQ1553-8 vs SMQT1553-8
SMQ1553-8 Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, CHIP iNRCORE LLC SMQ1553-8 vs SMQ1553-8
M21038/27-13T Pulse Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.66:1, Defense Logistics Agency SMQ1553-8 vs M21038/27-13T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMQ1553-8 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMQ1553-8 by Pulse Electronics Corporation

  • Please alert me when SMQ1553-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMQ1553-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMQ1553-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMQ1553-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMQ1553-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMQ1553-8 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: