-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 75A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y7738
|
Newark | Transient Voltage Suppressor, Tvs, Trisil Smp75 Series, Bidirectional, 6 V, Do-214Aa, 2 Rohs Compliant: Yes |Stmicroelectronics SMP75-8 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
497-3721-1-ND
|
DigiKey | THYRISTOR 8V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5665 In Stock |
|
$0.2285 / $1.1000 | Buy Now |
DISTI #
SMP75-8
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 2-Pin SMB T/R - Tape and Reel (Alt: SMP75-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1970 / $0.2112 | Buy Now |
DISTI #
511-SMP75-8
|
Mouser Electronics | Board Mount Surge Protectors 8V 75A Bidirect RoHS: Compliant | 5899 |
|
$0.2250 / $0.6200 | Buy Now |
DISTI #
E02:0323_00214150
|
Arrow Electronics | Thyristor Surge Protection Devices 8V 14A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2341 | Europe - 7500 |
|
$0.2182 / $0.2279 | Buy Now |
DISTI #
V72:2272_06556754
|
Arrow Electronics | Thyristor Surge Protection Devices 8V 14A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1125 Container: Cut Strips | Americas - 2 |
|
$0.0769 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 6 V, 75 A, in SMB RoHS: Compliant Min Qty: 1 | 5599 |
|
$0.3100 / $0.6100 | Buy Now |
|
Future Electronics | SMP75 Series 150 mA 8 V Telecommunication Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 55000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | SMP75 Series 150 mA 8 V Telecommunication Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | SMP75 Series 150 mA 8 V Telecommunication Protection Trisil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP75-8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP75-8
STMicroelectronics
Trisil Std 75A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 8 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 14 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP75-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP75-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0300SA | Silicon Surge Protector, 36V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | SMP75-8 vs P0300SA |