Diodes
SMP6LC12-2P-LF-T7
ProTek Devices
Description: Trans Voltage Suppressor Diode, 3600W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, SOP-16

Overview of SMP6LC12-2P-LF-T7 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for SMP6LC12-2P-LF-T7 by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics Diode TVS Quad Bi-Dir 12V 3.6KW 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $1.9600
  • 2,000 $1.9100
$1.9100 / $1.9600 Buy Now

CAD Models for SMP6LC12-2P-LF-T7 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP6LC12-2P-LF-T7 by ProTek Devices

SMP6LC12-2P-LF-T7
ProTek Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
SOD
Package Description
R-PDSO-G16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
13.3 V
Configuration
SEPARATE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
3600 W
Number of Elements
4
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMP6LC12-2P-LF-T7
    ProTek Devices
    Trans Voltage Suppressor Diode, 3600W, 12V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, SOP-16
    VS

Related Parts for SMP6LC12-2P-LF-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP6LC12-2P-LF-T7 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP6LC12-2P-LF-T7 by ProTek Devices

Select Manufacturer
Which Manufacturer of SMP6LC12-2P-LF-T7 would you like to use for your alert(s)?
  • Please alert me when SMP6LC12-2P-LF-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP6LC12-2P-LF-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP6LC12-2P-LF-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP6LC12-2P-LF-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP6LC12-2P-LF-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP6LC12-2P-LF-T7 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: