SMP600G-FLG1
Description: PIN Photodiode, HERMETIC, METAL CAN, TO-39, 3 PIN

Overview of SMP600G-FLG1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for SMP600G-FLG1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP600G-FLG1 by TT Electronics Resistors

SMP600G-FLG1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
HERMETIC, METAL CAN, TO-39, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.60.50
Additional Feature
LOW NOISE
Configuration
SINGLE
Dark Current-Max
6 nA
Infrared Range
YES
JESD-609 Code
e1
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PIN PHOTODIODE
Peak Wavelength
510 nm
Reverse Breakdown Voltage-Min
60 V
Reverse Voltage-Max
60 V
Shape
ROUND
Size
5.9 mm
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. SMP600G-FLG1
    TT Electronics Resistors
    PIN Photodiode, HERMETIC, METAL CAN, TO-39, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP600G-FLG1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP600G-FLG1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SMP600G-FLG1 would you like to use for your alert(s)?
  • Please alert me when SMP600G-FLG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP600G-FLG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP600G-FLG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP600G-FLG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP600G-FLG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP600G-FLG1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: