Datasheets
SMP600G-EL by:

PIN PHOTO DIODE, HERMETIC, METAL CAN, TO-39, 2 PIN

Part Details for SMP600G-EL by TT Electronics Power and Hybrid / Semelab Limited

Overview of SMP600G-EL by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SMP600G-EL

SMP600G-EL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMP600G-EL Part Data Attributes

SMP600G-EL TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
SMP600G-EL TT Electronics Power and Hybrid / Semelab Limited PIN PHOTO DIODE, HERMETIC, METAL CAN, TO-39, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMELAB LTD
Package Description HERMETIC, METAL CAN, TO-39, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.40.60.50
Additional Feature LOW NOISE
Configuration SINGLE
Dark Current-Max 6 nA
Infrared Range YES
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type PIN PHOTODIODE
Peak Wavelength 510 nm
Reverse Breakdown Voltage-Min 60 V
Reverse Voltage-Max 60 V
Shape ROUND
Size 5.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP600G-EL by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP600G-EL by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of SMP600G-EL would you like to use for your alert(s)?
  • Please alert me when SMP600G-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP600G-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP600G-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP600G-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP600G-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP600G-EL by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: