Part Details for SMP5X279KCLMT00 by Spectrum Control
Overview of SMP5X279KCLMT00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP5X279KCLMT00
SMP5X279KCLMT00 CAD Models
SMP5X279KCLMT00 Part Data Attributes
|
SMP5X279KCLMT00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP5X279KCLMT00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for SMP5X279KCLMT00
This table gives cross-reference parts and alternative options found for SMP5X279KCLMT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP5X279KCLMT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP5X279KELUB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP5X279KELUB00 |
SMP4X279KCLMT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP4X279KCLMT00 |
SMP4X279KELMB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP4X279KELMB00 |
SMP3X279KCLUT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP3X279KCLUT00 |
SMP5X279KCLUT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP5X279KCLUT00 |
SMP5X279KCLUB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP5X279KCLUB00 |
SMP5X279KCLMB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP5X279KCLMB00 |
SMP4X279KCLMB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP4X279KCLMB00 |
SMP4X279KELMT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP4X279KELMT00 |
SMP3X279KCLMB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 2.7uF, Surface Mount, CHIP | Spectrum Control | SMP5X279KCLMT00 vs SMP3X279KCLMB00 |