Part Details for SMP5B828MCNMT00 by Spectrum Control
Overview of SMP5B828MCNMT00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP5B828MCNMT00
SMP5B828MCNMT00 CAD Models
SMP5B828MCNMT00 Part Data Attributes
|
SMP5B828MCNMT00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP5B828MCNMT00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SMP5B828MCNMT00
This table gives cross-reference parts and alternative options found for SMP5B828MCNMT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP5B828MCNMT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201T04W824MN3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, CHIP | Johanson Dielectrics Inc | SMP5B828MCNMT00 vs 201T04W824MN3 |
CH532C824MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP5B828MCNMT00 vs CH532C824MA30A0 |
CH532C824MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP5B828MCNMT00 vs CH532C824MA80A0 |
CH432C824MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP5B828MCNMT00 vs CH432C824MA80A0 |
SMP4B828MCNUB00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, CHIP | Spectrum Control | SMP5B828MCNMT00 vs SMP4B828MCNUB00 |
CH442C824MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP5B828MCNMT00 vs CH442C824MG30A0 |
CH432C824MG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP5B828MCNMT00 vs CH432C824MG80A0 |
SMP5B828MENUT00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, CHIP | Spectrum Control | SMP5B828MCNMT00 vs SMP5B828MENUT00 |
SMP4B828MENMB00 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, CHIP | Spectrum Control | SMP5B828MCNMT00 vs SMP4B828MENMB00 |
CH542C824MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP5B828MCNMT00 vs CH542C824MA30A0 |