Part Details for SMP4X689MBJUT00 by Spectrum Control
Overview of SMP4X689MBJUT00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP4X689MBJUT00
SMP4X689MBJUT00 CAD Models
SMP4X689MBJUT00 Part Data Attributes
|
SMP4X689MBJUT00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP4X689MBJUT00
Spectrum Control
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for SMP4X689MBJUT00
This table gives cross-reference parts and alternative options found for SMP4X689MBJUT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4X689MBJUT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101E36B685MJ3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, | Johanson Dielectrics Inc | SMP4X689MBJUT00 vs 101E36B685MJ3 |
101E36BMJ4 | CAPACITOR, CERAMIC, 100V, BX, 6.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP4X689MBJUT00 vs 101E36BMJ4 |
SMP3X689MBJUB00 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP | Spectrum Control | SMP4X689MBJUT00 vs SMP3X689MBJUB00 |
SMP4X689MBJUB00 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP | Spectrum Control | SMP4X689MBJUT00 vs SMP4X689MBJUB00 |
SMP5X689MBJMB00 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP | Spectrum Control | SMP4X689MBJUT00 vs SMP5X689MBJMB00 |
SMP4X689MBJMB00 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP | Spectrum Control | SMP4X689MBJUT00 vs SMP4X689MBJMB00 |
M49470X1685MBJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP | KEMET Corporation | SMP4X689MBJUT00 vs M49470X1685MBJ |
PH76BX685M3J6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount | Presidio Components Inc | SMP4X689MBJUT00 vs PH76BX685M3J6 |
101E36BMJ3 | CAPACITOR, CERAMIC, 100V, BX, 6.8uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP4X689MBJUT00 vs 101E36BMJ3 |
SMP5X689MBJUT00 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 6.8uF, Surface Mount, CHIP | Spectrum Control | SMP4X689MBJUT00 vs SMP5X689MBJUT00 |