Part Details for SMP4X150KENUT00 by Spectrum Control
Overview of SMP4X150KENUT00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP4X150KENUT00
SMP4X150KENUT00 CAD Models
SMP4X150KENUT00 Part Data Attributes
|
SMP4X150KENUT00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP4X150KENUT00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SMP4X150KENUT00
This table gives cross-reference parts and alternative options found for SMP4X150KENUT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4X150KENUT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP3X150KENUT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP | Spectrum Control | SMP4X150KENUT00 vs SMP3X150KENUT00 |
SMP3X150KCNUB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP | Spectrum Control | SMP4X150KENUT00 vs SMP3X150KCNUB00 |
SMP5X150KCNUT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP | Spectrum Control | SMP4X150KENUT00 vs SMP5X150KCNUT00 |
SMP3X150KENMT00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP | Spectrum Control | SMP4X150KENUT00 vs SMP3X150KENMT00 |
SMP4X150KENUB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP | Spectrum Control | SMP4X150KENUT00 vs SMP4X150KENUB00 |
SMP5X150KENMB00 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 15uF, Through Hole Mount, CHIP | Spectrum Control | SMP4X150KENUT00 vs SMP5X150KENMB00 |