SMP4B569MENMT00
Spectrum Control
Description: Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, CHIP

Overview of SMP4B569MENMT00 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMP4B569MENMT00 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP4B569MENMT00 by Spectrum Control

SMP4B569MENMT00
Spectrum Control
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
5.6 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-49470
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. SMP4B569MENMT00
    Spectrum Control
    Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, CHIP
    VS

Alternate Parts for SMP4B569MENMT00

This table gives cross-reference parts and alternative options found for SMP4B569MENMT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4B569MENMT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH622C565MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH622C565MA30A0
CH742C565MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH742C565MA30A0
CH712C565MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH712C565MA30A0
CH832C565MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH832C565MA30A0
SMP5B569MCNUB00 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, CHIP Spectrum Control SMP4B569MENMT00 vs SMP5B569MCNUB00
CH722C565MG80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH722C565MG80A0
CH872C565MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH872C565MG30A0
201P03WMN4 CAPACITOR, CERAMIC, 200V, X7R, 5.6uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc SMP4B569MENMT00 vs 201P03WMN4
CH742C565MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH742C565MG30A0
CH842C565MA80A0 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP Kyocera AVX Components SMP4B569MENMT00 vs CH842C565MA80A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP4B569MENMT00 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP4B569MENMT00 by Spectrum Control

Select Manufacturer
Which Manufacturer of SMP4B569MENMT00 would you like to use for your alert(s)?
  • Please alert me when SMP4B569MENMT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP4B569MENMT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP4B569MENMT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP4B569MENMT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP4B569MENMT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP4B569MENMT00 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: