Part Details for SMP4B569JBNUB00 by Spectrum Control
Overview of SMP4B569JBNUB00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP4B569JBNUB00
SMP4B569JBNUB00 CAD Models
SMP4B569JBNUB00 Part Data Attributes
|
SMP4B569JBNUB00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP4B569JBNUB00
Spectrum Control
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SMP4B569JBNUB00
This table gives cross-reference parts and alternative options found for SMP4B569JBNUB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4B569JBNUB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH511C565JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH511C565JG80A0 |
CH511C565JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH511C565JA80A0 |
CH631C565JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH631C565JA30A0 |
CH531C565JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH531C565JG80A0 |
CH541C565JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH541C565JA80A0 |
CH421C565JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH421C565JA30A0 |
CH621C565JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH621C565JA80A0 |
CH631C565JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH631C565JG30A0 |
CH521C565JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH521C565JG80A0 |
CH611C565JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 5.6uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP4B569JBNUB00 vs CH611C565JA80A0 |