SMP40N10
Description: Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Overview of SMP40N10 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMP40N10 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP40N10 by National Semiconductor Corporation

SMP40N10
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-220, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Configuration
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
40 A
Drain-source On Resistance-Max
0.06 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
125 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. SMP40N10
    National Semiconductor Corporation
    Power Field-Effect Transistor, 40A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
    VS

Alternate Parts for SMP40N10

This table gives cross-reference parts and alternative options found for SMP40N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP40N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMP40N10 40A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN Texas Instruments SMP40N10 vs SMP40N10
RFP40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation SMP40N10 vs RFP40N10
RFP40N10_NL 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC SMP40N10 vs RFP40N10_NL
STP45N10 45A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics SMP40N10 vs STP45N10
SMP40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Temic Semiconductors SMP40N10 vs SMP40N10
RFP40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation SMP40N10 vs RFP40N10
STP40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics SMP40N10 vs STP40N10
RFP40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC SMP40N10 vs RFP40N10
RFP40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor SMP40N10 vs RFP40N10
Part Number Description Manufacturer Compare
SMP40N10 40A, 100V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN Texas Instruments SMP40N10 vs SMP40N10
SMP40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Temic Semiconductors SMP40N10 vs SMP40N10
STP45N10 45A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics SMP40N10 vs STP45N10
RFP40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor SMP40N10 vs RFP40N10
RFP40N10_NL 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC SMP40N10 vs RFP40N10_NL
RFP40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC SMP40N10 vs RFP40N10
RFP40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation SMP40N10 vs RFP40N10
RFP40N10 Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation SMP40N10 vs RFP40N10
STP40N10 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics SMP40N10 vs STP40N10

Related Parts for SMP40N10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP40N10 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP40N10 by National Semiconductor Corporation

  • Please alert me when SMP40N10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMP40N10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP40N10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMP40N10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP40N10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP40N10 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: