-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3964
|
Newark | Smd Led, Plcc, Red/Green/Yellow, Led Color:Green, Red, Yellow, Led Mounting:Smd, Bulb Size:2.4Mm, Viewing Angle:120°, Lens Shape:Round, Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma, Forward Voltage/Color:R 1.85V, Y 1.9V, G 1.9V Rohs Compliant: Yes |Bivar SMP4-RGY Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP4-RGY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMP4-RGY
Bivar Inc
Triple Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 36.0/16.0/36.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |