Part Details for SMP3B330JCNUB00 by Spectrum Control
Overview of SMP3B330JCNUB00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP3B330JCNUB00
SMP3B330JCNUB00 CAD Models
SMP3B330JCNUB00 Part Data Attributes
|
SMP3B330JCNUB00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP3B330JCNUB00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SMP3B330JCNUB00
This table gives cross-reference parts and alternative options found for SMP3B330JCNUB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP3B330JCNUB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P31WJN3 | CAPACITOR, CERAMIC, 200V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | SMP3B330JCNUB00 vs 201P31WJN3 |
SMP5B330JCNMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B330JCNUB00 vs SMP5B330JCNMT00 |
SMP5B330JCNMB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B330JCNUB00 vs SMP5B330JCNMB00 |
CH912C336JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B330JCNUB00 vs CH912C336JG80A0 |
SMP4B330JENUB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B330JCNUB00 vs SMP4B330JENUB00 |
201E58WJN4 | CAPACITOR, CERAMIC, 200V, X7R, 33uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | SMP3B330JCNUB00 vs 201E58WJN4 |
CH942C336JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B330JCNUB00 vs CH942C336JA30A0 |
SMP5B330JCNUB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B330JCNUB00 vs SMP5B330JCNUB00 |
SMP5B330JENUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B330JCNUB00 vs SMP5B330JENUT00 |
CH922C336JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B330JCNUB00 vs CH922C336JG80A0 |