Part Details for SMP3B160JENMB00 by Spectrum Control
Overview of SMP3B160JENMB00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP3B160JENMB00
SMP3B160JENMB00 CAD Models
SMP3B160JENMB00 Part Data Attributes
|
SMP3B160JENMB00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP3B160JENMB00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 16 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for SMP3B160JENMB00
This table gives cross-reference parts and alternative options found for SMP3B160JENMB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP3B160JENMB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH922C166JG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH922C166JG30A0 |
CH872C166JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH872C166JA80A0 |
CH932C166JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH932C166JA30A0 |
SMP5B160JENUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B160JENMB00 vs SMP5B160JENUT00 |
CH932C166JG80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH932C166JG80A0 |
CH882C166JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH882C166JA30A0 |
CH942C166JA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH942C166JA30A0 |
CH922C166JA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, DIP | Kyocera AVX Components | SMP3B160JENMB00 vs CH922C166JA80A0 |
SMP4B160JCNUB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B160JENMB00 vs SMP4B160JCNUB00 |
SMP4B160JENUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, CHIP | Spectrum Control | SMP3B160JENMB00 vs SMP4B160JENUT00 |