Part Details for SMP2W0.3OHMJ by TY-OHM Electronic Works Co Ltd
Overview of SMP2W0.3OHMJ by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP2W0.3OHMJ
SMP2W0.3OHMJ CAD Models
SMP2W0.3OHMJ Part Data Attributes
|
SMP2W0.3OHMJ
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMP2W0.3OHMJ
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Wire Wound, 2W, 0.3ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 6.7 mm | |
Package Style | Axial | |
Package Width | 4 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMP | |
Size Code | 2616 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 300 V |