-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0025uF, Surface Mount, 5045, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4123
|
Newark | Suppression Cap, 2500Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:2500Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4250MTR24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.3750 | Buy Now |
DISTI #
83AH4124
|
Newark | Suppression Cap, 2500Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:2500Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4250MTR24 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
399-SMP253MA4250MTR24CT-ND
|
DigiKey | CAP FILM 2500PF 20% 1.5KVDC SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
555 In Stock |
|
$1.0908 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1750 Partner Stock |
|
$1.1200 / $1.1400 | Buy Now |
DISTI #
SMP253MA4250MTR24
|
TME | Capacitor: paper, Y2, 2.5nF, 250VAC, ±20%, SMD, SMP253, 1500VDC Min Qty: 10 | 0 |
|
$1.1800 / $2.0200 | RFQ |
DISTI #
KEMET SMP253MA4250MTR24
|
PEI Genesis | Paper Capacitor | 1750 |
|
Buy Now | |
DISTI #
SMP253MA4250MTR24
|
Avnet Abacus | - Tape and Reel (Alt: SMP253MA4250MTR24) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP253MA4250MTR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP253MA4250MTR24
KEMET Corporation
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0025uF, Surface Mount, 5045, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS : Y2 | |
Capacitance | 0.0025 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |