SMP1320-003
Description: Pin Diode, Silicon

Overview of SMP1320-003 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMP1320-003 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP1320-003 by Alpha Industries

SMP1320-003
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.9 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
MEDIUM FREQUENCY TO L BAND
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.4 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMP1320-003
    Alpha Industries
    Pin Diode, Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP1320-003 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP1320-003 by Alpha Industries

Select Manufacturer
Which Manufacturer of SMP1320-003 would you like to use for your alert(s)?
  • Please alert me when SMP1320-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP1320-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP1320-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP1320-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP1320-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP1320-003 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: