Part Details for SMP-81FY by Analog Devices Inc
Overview of SMP-81FY by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP-81FY
SMP-81FY CAD Models
SMP-81FY Part Data Attributes
|
SMP-81FY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP-81FY
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 3.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
Droop Rate-Max | 4 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SMP-81FY
This table gives cross-reference parts and alternative options found for SMP-81FY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP-81FY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8954102CB | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP-81FY vs 5962-8954102CB |
HA1-5340/883 | Sample and Hold Circuit, 1 Func, Sample, CDIP14 | Harris Semiconductor | SMP-81FY vs HA1-5340/883 |
HA1-5320-7 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | SMP-81FY vs HA1-5320-7 |
HA1-5340-5 | IC,SAMPLE/TRACK-AND-HOLD AMPLIFIER,SINGLE,DIP,14PIN,CERAMIC | Intersil Corporation | SMP-81FY vs HA1-5340-5 |
MN347 | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | SMP-81FY vs MN347 |
5962-8754001CX | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP-81FY vs 5962-8754001CX |
SHM-30C | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | C&D Technologies Inc | SMP-81FY vs SHM-30C |
MN347H | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14, HERMETIC SEALED, DIP-14 | Catalyst Semiconductor | SMP-81FY vs MN347H |
HA1-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | SMP-81FY vs HA1-5320-8 |
AD1154AW | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, MDIP14, METAL, DIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP-81FY vs AD1154AW |