Part Details for SMP-12V-NC by JST Manufacturing
Overview of SMP-12V-NC by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-12V-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-12V-NC-ND
|
DigiKey | CONN PLUG HSG 12POS 2.50MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2175 | Buy Now |
|
Future Electronics | 12 Position 2.5 mm SM Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
63291729
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Panel Mount White Bag RoHS: Compliant Min Qty: 325 Package Multiple: 1 Date Code: 2201 | Americas - 1840 |
|
$0.2251 / $0.2414 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 1472 |
|
$0.2380 / $0.5950 | Buy Now |
DISTI #
C1S404000020741
|
Chip1Stop | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 480 |
|
$0.1310 / $0.2130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1840 |
|
$0.1190 / $0.3290 | Buy Now |
Part Details for SMP-12V-NC
SMP-12V-NC CAD Models
SMP-12V-NC Part Data Attributes
|
SMP-12V-NC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-12V-NC
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.291 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.201 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for SMP-12V-NC
This table gives cross-reference parts and alternative options found for SMP-12V-NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP-12V-NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC20DRSI | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | SMP-12V-NC vs ETC20DRSI |
20021521-00122C1LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 22 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | SMP-12V-NC vs 20021521-00122C1LF |
20021521-00022D1LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SMP-12V-NC vs 20021521-00022D1LF |
BF120-12-A-0-N-A | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | SMP-12V-NC vs BF120-12-A-0-N-A |
ETC20DRSX | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | SMP-12V-NC vs ETC20DRSX |
20021521-00122T1LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SMP-12V-NC vs 20021521-00122T1LF |
BF120-12-A-0-N-E | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | SMP-12V-NC vs BF120-12-A-0-N-E |
BF120-12-A-0-N-F | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | SMP-12V-NC vs BF120-12-A-0-N-F |
BF120-12-A-0-N-D | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | SMP-12V-NC vs BF120-12-A-0-N-D |
ETC20DRSW | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | SMP-12V-NC vs ETC20DRSW |