Part Details for SMP-06V-BC by JST Manufacturing
Overview of SMP-06V-BC by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-06V-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-06V-BC-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0944 / $0.2300 | Buy Now |
|
Future Electronics | Three Circuit 3 Amp Black Nylon Plug Housing for Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0813 / $0.0960 | Buy Now |
DISTI #
JSTSMP-06V-BC
|
Heilind Electronics | CONNECTOR | Americas - 437 in Stock4500 On Order |
|
$0.0843 / $0.1079 | Buy Now |
DISTI #
77777024
|
Verical | Conn Housing PL 6 POS 2.5mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 211 Package Multiple: 1 | Americas - 883 |
|
$0.3806 / $0.3933 | Buy Now |
DISTI #
63398015
|
Verical | Conn Housing PL 6 POS 2.5mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 371 Package Multiple: 1 Date Code: 2201 | Americas - 761 |
|
$0.2040 / $0.2116 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 93 |
|
$0.1220 / $0.1830 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 608 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
SMP-06V-BC
|
TME | Plug, wire-wire, female, SM, 2.5mm, PIN: 6, w/o contacts, for cable Min Qty: 1 | 883 |
|
$0.1980 / $0.7770 | Buy Now |
DISTI #
JSTSMP-06V-BC
|
Interstate Connecting Components | CONNECTOR | 1021050 On Order |
|
$0.0843 / $0.1079 | Buy Now |
|
CHIPMALL.COM LIMITED | -25��~+85�� 2.5mm 1x6P SM 6 1 P=2.5mm Rectangular Connectors Housings ROHS | 1930 |
|
$0.0595 / $0.1111 | Buy Now |
Part Details for SMP-06V-BC
SMP-06V-BC CAD Models
SMP-06V-BC Part Data Attributes
|
SMP-06V-BC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-06V-BC
JST Manufacturing
Rectangular Connector, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |