-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2925-ND
|
DigiKey | CONN PLUG HSG 3POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6622 In Stock |
|
$0.0505 / $0.1400 | Buy Now |
|
Future Electronics | 3 Position Single Row 2.5 mm Pitch Disconnectable Black Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.0418 / $0.0489 | Buy Now |
DISTI #
JSTSMP-03V-BC
|
Heilind Electronics | CONNECTOR | Americas - 2887 in Stock |
|
$0.0426 / $0.0545 | Buy Now |
DISTI #
66462481
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 253 Package Multiple: 1 Date Code: 2201 | Americas - 6826 |
|
$0.2733 / $0.3104 | Buy Now |
DISTI #
77780412
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 264 Package Multiple: 1 | Americas - 1526 |
|
$0.1868 / $0.2969 | Buy Now |
DISTI #
73542536
|
Verical | Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount Black Bag Min Qty: 347 Package Multiple: 1 | Americas - 693 |
|
$0.0813 / $0.0903 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 62 |
|
$0.1413 / $0.3140 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 40 |
|
$1.7160 / $3.1200 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, PLUG | 5460 |
|
$0.1890 / $0.5400 | Buy Now |
DISTI #
SMP-03V-BC
|
TME | Plug, wire-wire, female, SM, 2.5mm, PIN: 3, w/o contacts, for cable Min Qty: 1 | 1516 |
|
$0.1590 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP-03V-BC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-03V-BC
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |