-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2924-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
32666 In Stock |
|
$0.0444 / $0.1200 | Buy Now |
|
Future Electronics | SM Series 2 Position 2.5 mm Pitch Wire to Wire Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0436 / $0.0512 | Buy Now |
DISTI #
JSTSMP-02V-BC
|
Heilind Electronics | 2 CKT 'SM' CONNECTOR | Americas - 10533 in Stock4500 On Order |
|
$0.0344 / $0.0440 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 4410 |
|
$0.2852 / $1.0969 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.098 Pitch, Polarized Lock | 48 |
|
$0.6300 / $1.2600 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.098 Pitch, Polarized Lock | 3528 |
|
$0.3656 / $1.4625 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.098 Pitch, Polarized Lock | 2228 |
|
$0.2220 / $0.5550 | Buy Now |
DISTI #
SMP-02V-BC
|
TME | Plug, wire-wire, female, SM, 2.5mm, PIN: 2, w/o contacts, for cable Min Qty: 5 | 2505 |
|
$0.1550 / $0.3110 | Buy Now |
DISTI #
JSTSMP-02V-BC
|
Interstate Connecting Components | 2 CKT 'SM' CONNECTOR | 2107900 On Order |
|
$0.0344 / $0.0440 | Buy Now |
|
Chip1Cloud | 2160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP-02V-BC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-02V-BC
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |