Part Details for SMO-16-S6T by ABB Installation Products Inc
Overview of SMO-16-S6T by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMO-16-S6T
SMO-16-S6T CAD Models
SMO-16-S6T Part Data Attributes
|
SMO-16-S6T
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
SMO-16-S6T
ABB Installation Products Inc
IC Socket, DIP16, 16 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
Number of Contacts | 16 |
Alternate Parts for SMO-16-S6T
This table gives cross-reference parts and alternative options found for SMO-16-S6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMO-16-S6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS-316-T | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder, | Adam Technologies Inc | SMO-16-S6T vs ICS-316-T |
SMO-16-S6TT1 | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | SMO-16-S6T vs SMO-16-S6TT1 |
SMO-16-S6G | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | SMO-16-S6T vs SMO-16-S6G |
214-44-316-01-670799 | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | SMO-16-S6T vs 214-44-316-01-670799 |
DILB16P-223TLF | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, LEAD FREE | Amphenol FCi | SMO-16-S6T vs DILB16P-223TLF |
214-99-316-01-670799 | IC Socket, DIP16, 16 Contact(s), | Mill-Max Mfg Corp | SMO-16-S6T vs 214-99-316-01-670799 |
ICS316TOF | IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | SMO-16-S6T vs ICS316TOF |
C8416-02TL | IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT | Aries Electronics Inc | SMO-16-S6T vs C8416-02TL |
SMO-16-S6GT1 | IC Socket, DIP16, 16 Contact(s), | ABB Installation Products Inc | SMO-16-S6T vs SMO-16-S6GT1 |
214-44-316-01-670800 | IC Socket, DIP16, 16 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | SMO-16-S6T vs 214-44-316-01-670800 |