Part Details for SMN7109-D1C by Mercury Systems Inc
Overview of SMN7109-D1C by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMN7109-D1C
SMN7109-D1C CAD Models
SMN7109-D1C Part Data Attributes
|
SMN7109-D1C
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SMN7109-D1C
Mercury Systems Inc
Noise Source,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-11-22 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Excessive Noise Ratio | 70 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Flatness | 4 dB | |
Power Output Density | -104 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES |