SMN16BJ-3092-FM
RCD Components Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel,

Overview of SMN16BJ-3092-FM by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

CAD Models for SMN16BJ-3092-FM by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMN16BJ-3092-FM by RCD Components Inc

SMN16BJ-3092-FM
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.10
Construction
Epoxy Molded
Element Power Dissipation
0.125 W
First Element Resistance
30900 Ω
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.2 mm
Package Length
6.1 mm
Package Style
SOJ
Package Width
11 mm
Packing Method
MAGAZINE
Rated Power Dissipation (P)
0.75 W
Rated Temperature
25 °C
Resistance
30900 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
30900 Ω
Size Code
2443
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
J BEND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. SMN16BJ-3092-FM
    RCD Components Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for SMN16BJ-3092-FM

This table gives cross-reference parts and alternative options found for SMN16BJ-3092-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMN16BJ-3092-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMN16BJ-3092-FBQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FBQ
SMN16BJ-3092-FT Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FT
SMN16BJ-3092-FBW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FBW
SMN16BJ-3092-FMW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FMW
SMN16BJ-3092-FTW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FTW
SMN16BJ-3092-FB Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FB
Part Number Description Manufacturer Compare
SMN16BJ-3092-FMW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FMW
SMN16BJ-3092-FBW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FBW
SMN16BJ-3092-FMQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FMQ
SMN16BJ-3092-FBQ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FBQ
SMN16BJ-3092-FTW Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FTW
SMN16BJ-3092-FB Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 30900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16BJ-3092-FM vs SMN16BJ-3092-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMN16BJ-3092-FM by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMN16BJ-3092-FM by RCD Components Inc

  • Please alert me when SMN16BJ-3092-FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMN16BJ-3092-FM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMN16BJ-3092-FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMN16BJ-3092-FM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMN16BJ-3092-FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMN16BJ-3092-FM by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: