SMN16AS-1651-FTW
RCD Components Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel,

Overview of SMN16AS-1651-FTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6516-9 Rochester Electronics LLC Standard SRAM, 2KX8, 200ns, CMOS, CDIP24
HM1-6516B/B Rochester Electronics LLC HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS
DC1651A Analog Devices LTC6803-1 (Requires DC590B) -

CAD Models for SMN16AS-1651-FTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMN16AS-1651-FTW by RCD Components Inc

SMN16AS-1651-FTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.10
Construction
Epoxy Molded
Element Power Dissipation
0.25 W
First Element Resistance
1650 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2 mm
Package Length
7.7 mm
Package Style
SOIC
Package Width
11 mm
Packing Method
TAPE, EMBOSSED PLASTIC
Rated Power Dissipation (P)
0.75 W
Rated Temperature
25 °C
Resistance
1650 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1650 Ω
Size Code
3043
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. SMN16AS-1651-FTW
    RCD Components Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for SMN16AS-1651-FTW

This table gives cross-reference parts and alternative options found for SMN16AS-1651-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMN16AS-1651-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMN16AS-1651-FBQ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FBQ
SMN16AS-1651-FMQ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FMQ
SMN16AS-1651-FM Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FM
SMN16AS-1651-FTQ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FTQ
SMN16AS-1651-FMW Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FMW
SMN16AS-1651-FT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FT
Part Number Description Manufacturer Compare
SMN16AS-1651-FMW Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FMW
SMN16AS-1651-FT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FT
SMN16AS-1651-FTQ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FTQ
SMN16AS-1651-FBQ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FBQ
SMN16AS-1651-FMQ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FMQ
SMN16AS-1651-FB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1650ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc SMN16AS-1651-FTW vs SMN16AS-1651-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMN16AS-1651-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMN16AS-1651-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of SMN16AS-1651-FTW would you like to use for your alert(s)?
  • Please alert me when SMN16AS-1651-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMN16AS-1651-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMN16AS-1651-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMN16AS-1651-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMN16AS-1651-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMN16AS-1651-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: