Datasheets
SMM250VN681M22X50T2 by: Chemi-Con

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN

Part Details for SMM250VN681M22X50T2 by Chemi-Con

Overview of SMM250VN681M22X50T2 by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Audio and Video Systems Aerospace and Defense Communication and Networking

Part Details for SMM250VN681M22X50T2

SMM250VN681M22X50T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMM250VN681M22X50T2 Part Data Attributes

SMM250VN681M22X50T2 Chemi-Con
Buy Now Datasheet
Compare Parts:
SMM250VN681M22X50T2 Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, CAN
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
ESR 366 mΩ
Leakage Current 3.4 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 2610 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Alternate Parts for SMM250VN681M22X50T2

This table gives cross-reference parts and alternative options found for SMM250VN681M22X50T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM250VN681M22X50T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LX250M0680BPF-3050 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount YAGEO Corporation SMM250VN681M22X50T2 vs LX250M0680BPF-3050
SMH250VN680M25F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN Chemi-Con SMM250VN681M22X50T2 vs SMH250VN680M25F
SMM250VS681M35X25T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Chemi-Con SMM250VN681M22X50T2 vs SMM250VS681M35X25T2
LH250M0680BPF-2550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SMM250VN681M22X50T2 vs LH250M0680BPF-2550
SMH250VN680M30D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, CAN Chemi-Con SMM250VN681M22X50T2 vs SMH250VN680M30D
SMM250VSSN680M30B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN Chemi-Con SMM250VN681M22X50T2 vs SMM250VSSN680M30B
SMM250VS681M22X50T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Chemi-Con SMM250VN681M22X50T2 vs SMM250VS681M22X50T2
LHT250M0680BPF43035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount YAGEO Corporation SMM250VN681M22X50T2 vs LHT250M0680BPF43035
LH250M0680BPF-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SMM250VN681M22X50T2 vs LH250M0680BPF-3040
SMM250VSSN680M25D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN Chemi-Con SMM250VN681M22X50T2 vs SMM250VSSN680M25D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM250VN681M22X50T2 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM250VN681M22X50T2 by Chemi-Con

Select Manufacturer
Which Manufacturer of SMM250VN681M22X50T2 would you like to use for your alert(s)?
  • Please alert me when SMM250VN681M22X50T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM250VN681M22X50T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM250VN681M22X50T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM250VN681M22X50T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM250VN681M22X50T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM250VN681M22X50T2 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: