Part Details for SMM02070C3302FBP00 by Vishay Intertechnologies
Overview of SMM02070C3302FBP00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM02070C3302FBP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y6055
|
Newark | Smm0207 50 33K 1% Dbp |Vishay SMM02070C3302FBP00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMM02070C3302FBP00
|
Avnet Americas | SMM0207 50 33K 1% BP (Alt: SMM02070C3302FBP00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0673 / $0.0716 | Buy Now |
DISTI #
71-SMM02070C3302FBP
|
Mouser Electronics | MELF Resistors SMM0207 50 33K 1% BP RoHS: Compliant | 0 |
|
$0.0660 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.0707 | Buy Now |
|
Quest Components | 336 |
|
$0.1698 / $0.5660 | Buy Now | |
DISTI #
SMDMM0207-33K
|
TME | Resistor: thin film, SMD, 0207 MELF, 33kΩ, 1W, ±1%, Ø2.2x5.8mm Min Qty: 10 | 650 |
|
$0.0495 / $0.0924 | Buy Now |
Part Details for SMM02070C3302FBP00
SMM02070C3302FBP00 CAD Models
SMM02070C3302FBP00 Part Data Attributes
|
SMM02070C3302FBP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02070C3302FBP00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 33000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Package Width | 2.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMM02070C3302FBP00
This table gives cross-reference parts and alternative options found for SMM02070C3302FBP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM02070C3302FBP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM02070C3302FBS00 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 33000 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Draloric | SMM02070C3302FBP00 vs SMM02070C3302FBS00 |