Part Details for SMM020450160K1%B3 by Vishay Intertechnologies
Overview of SMM020450160K1%B3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMM020450160K1%B3
SMM020450160K1%B3 CAD Models
SMM020450160K1%B3 Part Data Attributes
|
SMM020450160K1%B3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM020450160K1%B3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMM020450160K1%B3
This table gives cross-reference parts and alternative options found for SMM020450160K1%B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM020450160K1%B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM02040C1603FB300 | Vishay Draloric | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 160000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | SMM020450160K1%B3 vs SMM02040C1603FB300 |
SMM02040C1603FB300 | Vishay Intertechnologies | $0.0379 | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | SMM020450160K1%B3 vs SMM02040C1603FB300 |