-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 50ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7014
|
Newark | Res, 50R, 0.4W, Melf 0204 Rohs Compliant: Yes |Vishay SMM02040E5009BB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2158 |
|
$0.5920 / $0.7770 | Buy Now |
DISTI #
SMM02040E5009BB300
|
Avnet Americas | SMM0204 15 50R 0.1% B3 - Tape and Reel (Alt: SMM02040E5009BB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2160 | Buy Now |
DISTI #
71-SMM02040E5009BB30
|
Mouser Electronics | MELF Resistors 1/4watt 50ohms .1% 15ppm RoHS: Compliant | 0 |
|
$0.2600 / $0.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM02040E5009BB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMM02040E5009BB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 50ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |