SMM02040C4708FB000
Description: Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of SMM02040C4708FB000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMM02040C4708FB000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AK9211
Newark Res, Aec-Q200, 4R7, Melf 0204, 0.4W Rohs Compliant: Yes |Vishay SMM02040C4708FB000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0430
  • 20,000 $0.0420
  • 40,000 $0.0420
  • 60,000 $0.0410
$0.0410 / $0.0430 Buy Now
DISTI # 65AK0148
Newark Res, Aec-Q200, 4R7, Melf 0204, 0.4W Rohs Compliant: Yes |Vishay SMM02040C4708FB000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9503
  • 10 $0.1520
  • 25 $0.1270
  • 50 $0.1010
  • 100 $0.0760
$0.0760 / $0.1520 Buy Now
DISTI # SMM02040C4708FB000
Avnet Americas Surface Mount MELF Resistor, 4.7 Ohm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040C4708FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
  • 10,000 $0.0451
  • 20,000 $0.0445
  • 40,000 $0.0435
  • 60,000 $0.0426
  • 80,000 $0.0416
  • 100,000 $0.0410
  • 1,000,000 $0.0400
$0.0400 / $0.0451 Buy Now
DISTI # 71-SMM02040C4708FB00
Mouser Electronics MELF Resistors 1/4watt 4.7ohms 1% 50ppm 13 RoHS: Compliant 16313
  • 1 $0.3900
  • 10 $0.1520
  • 100 $0.0760
  • 1,000 $0.0550
  • 2,500 $0.0460
  • 10,000 $0.0400
$0.0400 / $0.3900 Buy Now
Future Electronics SMM0204 50 4R7 1% B0 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 10,000 $0.0418
  • 20,000 $0.0408
  • 30,000 $0.0402
  • 40,000 $0.0398
  • 50,000 $0.0385
$0.0385 / $0.0418 Buy Now
DISTI # SMM02040C4708FB000
Avnet Abacus Surface Mount MELF Resistor, 4.7 Ohm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: SMM02040C4708FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803611385917
Chip1Stop Surface Mount Resistor 20000
  • 10,000 $0.0440
  • 20,000 $0.0395
$0.0395 / $0.0440 Buy Now

CAD Models for SMM02040C4708FB000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMM02040C4708FB000 by Vishay Intertechnologies

SMM02040C4708FB000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SMM02040C4708FB000
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 4.7ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM02040C4708FB000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM02040C4708FB000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMM02040C4708FB000 would you like to use for your alert(s)?
  • Please alert me when SMM02040C4708FB000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM02040C4708FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM02040C4708FB000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM02040C4708FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM02040C4708FB000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM02040C4708FB000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: