SMM-137-02-S-D-K
Samtec Inc
Description: Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SMM-137-02-S-D-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Audio and Video Systems Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SMM-137-02-S-D-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P9787
Newark Connector, Receptacle, 74 Contacts, 2 Rows, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:74Contacts, Connector Mounting:Surface Mount, Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-137-02-S-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.7900
  • 10 $17.0000
  • 25 $16.3100
  • 50 $15.2100
  • 100 $14.7200
  • 250 $13.9200
  • 500 $13.5200
$13.5200 / $18.7900 Buy Now
DISTI # 3937-SMM-137-02-S-D-K-ND
DigiKey CONN RCPT 74POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 90
In Stock
  • 1 $35.1100
  • 10 $33.2360
  • 25 $31.9820
  • 50 $31.2000
  • 100 $24.0909
$24.0909 / $35.1100 Buy Now
DISTI # 612-SMM-137-02-S-D-K-ND
DigiKey CONN RCPT 74POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $19.3100
$19.3100 Buy Now
DISTI # SMM-137-02-S-D-K
Avnet Americas Conn Socket Strip SKT 74 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SMM-137-02-S-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 137 Factory Stock
  • 1 $19.3100
  • 10 $18.2800
  • 25 $17.5900
  • 50 $17.1600
  • 100 $13.2500
$13.2500 / $19.3100 Buy Now
DISTI # 200-SMM13702SDK
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $19.3100
  • 7 $18.2800
  • 28 $17.5900
  • 56 $17.1600
  • 105 $13.2500
  • 252 $11.9500
  • 504 $9.3400
  • 1,001 $6.7300
$6.7300 / $19.3100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $21.0500
  • 14 $20.0500
  • 28 $19.4300
  • 56 $18.8500
  • 105 $13.8000
  • 252 $12.7700
  • 504 $9.9600
$9.9600 / $21.0500 Buy Now
Powell Electronics Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 90
  • 1 $19.3100
  • 10 $18.2800
  • 25 $17.5900
  • 50 $17.1600
  • 100 $13.2500
$13.2500 / $19.3100 Buy Now
DISTI # 000000000001197031
Sager Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 137
  • 1 $19.3100
  • 10 $18.2800
  • 25 $17.5900
  • 50 $17.1600
  • 100 $13.2500
  • 250 $11.9500
$11.9500 / $19.3100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $21.0500
  • 14 $20.0500
  • 28 $19.4300
  • 56 $18.8500
  • 105 $13.8000
  • 252 $12.7700
  • 504 $9.9600
$9.9600 / $21.0500 Buy Now
DISTI # 5cd91b9fcd7c1c4c3874014c
Samtec Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 137
  • 1 $19.3090
  • 10 $18.2790
  • 25 $17.5920
  • 50 $17.1630
  • 100 $13.2530
  • 250 $11.9490
  • 500 $9.3420
  • 1,000 $6.7350
$6.7350 / $19.3090 Buy Now

CAD Models for SMM-137-02-S-D-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMM-137-02-S-D-K by Samtec Inc

SMM-137-02-S-D-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., TIGER EYE CONTACT
Body Breadth
0.158 inch
Body Depth
0.145 inch
Body Length
2.912 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.556 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.5466 mm
Plating Thickness
30u inch
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
74
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. SMM-137-02-S-D-K
    Samtec Inc
    Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SMM-137-02-S-D-K

This table gives cross-reference parts and alternative options found for SMM-137-02-S-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-137-02-S-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMM-137-02-L-D Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMM-137-02-S-D-K vs SMM-137-02-L-D
SMM-137-02-F-D Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SMM-137-02-S-D-K vs SMM-137-02-F-D
SMM-137-01-S-D Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc SMM-137-02-S-D-K vs SMM-137-01-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM-137-02-S-D-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM-137-02-S-D-K by Samtec Inc

Select Manufacturer
Which Manufacturer of SMM-137-02-S-D-K would you like to use for your alert(s)?
  • Please alert me when SMM-137-02-S-D-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM-137-02-S-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM-137-02-S-D-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM-137-02-S-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM-137-02-S-D-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM-137-02-S-D-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: