-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-134-01-FM-S
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SMM-134-01-FM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $7.2300 | Buy Now |
DISTI #
000000000003242580
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $7.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM-134-01-FM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-134-01-FM-S
Samtec Inc
Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SMM-134-01-FM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-134-01-FM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G808C34112 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | SMM-134-01-FM-S vs G808C34112 |
G808C34114 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | SMM-134-01-FM-S vs G808C34114 |
SMM-134-02-SM-S-LC-K | Samtec Inc | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMM-134-01-FM-S vs SMM-134-02-SM-S-LC-K |
AF1D-200-34-G-CMS-H49-1G-T/A | Antelec | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SMM-134-01-FM-S vs AF1D-200-34-G-CMS-H49-1G-T/A |
801-93-034-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | SMM-134-01-FM-S vs 801-93-034-10-001000 |
326-83-134-41-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | SMM-134-01-FM-S vs 326-83-134-41-002101 |
316-87-134-41-007101 | PRECI-DIP SSA | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SMM-134-01-FM-S vs 316-87-134-41-007101 |
316-83-134-41-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SMM-134-01-FM-S vs 316-83-134-41-002101 |
G8273411311 | Amphenol Corporation | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | SMM-134-01-FM-S vs G8273411311 |
AF1D-200-34-G-CMS-H43-1G | Antelec | Check for Price | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SMM-134-01-FM-S vs AF1D-200-34-G-CMS-H43-1G |